833-060-521-804

Heilind Number:EDA833-060-521-804
Manufacturer:EDAC
Manufacturer Number:833-060-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-521-804

Detailed Description

Enhance connectivity in your electronic projects with this two-row Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A and contact material crafted from Copper Alloy, reliability is guaranteed. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 60 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures performance in diverse environments. Ideal for board-to-board connections, it offers a straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.