833-060-523-202

Heilind Number:EDA833-060-523-202
Manufacturer:EDAC
Manufacturer Number:833-060-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-523-202

Detailed Description

Enhance connectivity and functionality with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it facilitates efficient power transmission. The 60 positions, spaced at .156 inches, offer ample room for secure connections. Made of Copper Alloy, the contacts guarantee reliable signal transfer while withstanding harsh operating conditions from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make it easy to install and align for optimal performance. Ideal for various applications, this connector is a versatile solution for your connectivity needs.