833-060-524-808

Heilind Number:EDA833-060-524-808
Manufacturer:EDAC
Manufacturer Number:833-060-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-524-808

Detailed Description

Enhance connectivity within your circuit board with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a contact rating of 3 A and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material. The 60 positions, spaced at .156 inches, ensure secure and precise connections, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB layout with this essential component for seamless board-to-board connections.