833-060-540-212

Heilind Number:EDA833-060-540-212
Manufacturer:EDAC
Manufacturer Number:833-060-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-540-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and reliability. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers seamless connectivity for up to 60 positions. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your interconnection system with this high-quality component, perfect for board-to-board applications.