833-060-540-802

Heilind Number:EDA833-060-540-802
Manufacturer:EDAC
Manufacturer Number:833-060-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds visual appeal but also stands out for its durability, crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row design and 60 positions, it provides ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for versatility, it boasts a straight mount orientation and an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications in various industries. Upgrade your PCB connections with this essential component.