833-060-540-803

Heilind Number:EDA833-060-540-803
Manufacturer:EDAC
Manufacturer Number:833-060-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-540-803

Detailed Description

Enhance your PCB connectivity with this 2-row Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, it boasts a 3 A amperage rating and features robust UL 94V-0 Thermoplastic Polyester housing for reliable performance. With 60 positions and a pitch of .156 inches, it offers ample space for seamless board-to-board connections. Crafted from durable Copper Alloy, the contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments, making it an essential component for your connectivity needs.