833-060-541-802

Heilind Number:EDA833-060-541-802
Manufacturer:EDAC
Manufacturer Number:833-060-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-541-802

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of visual appeal while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a robust copper alloy contact material and a 3A amperage capacity, it guarantees efficient power transmission. Featuring 60 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your electronic devices. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both indoor and outdoor use. Upgrade your PCB setup with this high-quality connector for seamless board-to-board connections.