833-060-541-808

Heilind Number:EDA833-060-541-808
Manufacturer:EDAC
Manufacturer Number:833-060-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-541-808

Detailed Description

Enhance connectivity in your electronic designs with this green Card Edge Connector, meticulously crafted for optimal performance. Engineered with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates up to 60 positions, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB layouts with this essential component, a must-have in any electronics toolkit.