833-060-541-812

Heilind Number:EDA833-060-541-812
Manufacturer:EDAC
Manufacturer Number:833-060-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of contacts crafted from Copper Alloy, it offers reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 60 positions, provide ample room for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Install it easily in a straight mount orientation for seamless integration. Elevate your electronic projects with this essential component.