833-060-542-212

Heilind Number:EDA833-060-542-212
Manufacturer:EDAC
Manufacturer Number:833-060-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green hue. Designed for optimal power delivery, it boasts a 3A amperage capacity, making it perfect for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in the face of demanding environments. With two rows of precision-engineered copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it offers seamless signal transmission across its 60 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your setup with this essential component, ideal for professionals in the electronics industry.