833-060-542-802

Heilind Number:EDA833-060-542-802
Manufacturer:EDAC
Manufacturer Number:833-060-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a vibrant Green color, offering both functionality and visual appeal. With a high amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of contacts made from Copper Alloy, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal positioning on your board. With a total of 60 positions, it offers ample connectivity options. Its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.