833-060-542-803

Heilind Number:EDA833-060-542-803
Manufacturer:EDAC
Manufacturer Number:833-060-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-542-803

Detailed Description

Enhance your electronic connections with our Card Edge Connector in vibrant green. Designed for optimal performance and durability, this connector features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows and 60 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component in the Board to Board PCB Connectors category.