833-060-544-207

Heilind Number:EDA833-060-544-207
Manufacturer:EDAC
Manufacturer Number:833-060-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-544-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability. With a double-row configuration and copper alloy contacts, it offers reliable performance for your high-speed data transmission needs. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 60 positions allow for versatile setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial environments. Trust in this connector for efficient and secure interboard communication in your electronic applications.