833-060-544-808

Heilind Number:EDA833-060-544-808
Manufacturer:EDAC
Manufacturer Number:833-060-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only serves a functional purpose but also adds a touch of aesthetic appeal. Designed for optimal power transmission, this connector features a 3 A amperage rating, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures seamless data transfer with minimal signal loss. The 60 available positions allow for versatile connectivity options, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Find it in our extensive range of PCB connectors, specifically tailored for board-to-board applications. Upgrade your devices with this essential component and experience enhanced performance and connectivity.