833-060-555-201

Heilind Number:EDA833-060-555-201
Manufacturer:EDAC
Manufacturer Number:833-060-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-555-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in vibrant green. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 60 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal routing. The straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.