833-060-555-208

Heilind Number:EDA833-060-555-208
Manufacturer:EDAC
Manufacturer Number:833-060-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-555-208

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Boasting 60 positions across two rows, it offers ample connectivity options for your applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.