833-060-555-802

Heilind Number:EDA833-060-555-802
Manufacturer:EDAC
Manufacturer Number:833-060-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-555-802

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green color, this connector ensures easy identification and installation. With a robust amperage rating of 3A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Its dual-row design, with 60 positions, offers ample connection options. Made of Copper Alloy, the contacts ensure efficient signal transfer. The .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure attachment, making it an essential component for your PCB assembly needs.