833-060-555-808

Heilind Number:EDA833-060-555-808
Manufacturer:EDAC
Manufacturer Number:833-060-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-555-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each offering a maximum amperage of 3 A, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 60 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Perfect for board-to-board applications, this connector offers a straight mount orientation, making installation a breeze. Upgrade your electronics with this essential component, essential for seamless data and power transmission.