833-060-555-812

Heilind Number:EDA833-060-555-812
Manufacturer:EDAC
Manufacturer Number:833-060-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-555-812

Detailed Description

Enhance connectivity within your circuit board with this durable Card Edge Connector. With a vibrant green hue and a sleek straight mount orientation, it seamlessly integrates into your setup. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Featuring two rows with a total of 60 positions, it facilitates efficient data transfer. The copper alloy contact material and .156-inch pitch guarantee secure and stable connections. With an impressive -40 to 105°C operating temperature range, it's suitable for diverse environments. Explore the full potential of your electronic projects with this essential component.