833-060-556-804

Heilind Number:EDA833-060-556-804
Manufacturer:EDAC
Manufacturer Number:833-060-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-556-804

Detailed Description

Enhance circuit connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The connector boasts two rows of copper alloy contacts, ensuring reliable power transmission with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on PCBs. Its straight mount orientation and 60 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore seamless connectivity with this essential component.