833-060-556-808

Heilind Number:EDA833-060-556-808
Manufacturer:EDAC
Manufacturer Number:833-060-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-556-808

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for efficiency and durability, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows and 60 positions, it accommodates multiple connections with ease. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a variety of applications, this connector has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in its high performance for seamless board-to-board connectivity in your projects.