833-060-556-812

Heilind Number:EDA833-060-556-812
Manufacturer:EDAC
Manufacturer Number:833-060-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-556-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in electronic systems. Featuring a vibrant Green color, this connector is not only visually striking but also functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows of Copper Alloy contacts spaced at .156 in pitch and .2 in row spacing, it offers seamless connectivity for up to 60 positions. The Straight mount orientation facilitates easy installation on your boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic projects. Explore our range of Products for more high-quality connectors.