833-060-558-802

Heilind Number:EDA833-060-558-802
Manufacturer:EDAC
Manufacturer Number:833-060-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring a safe and reliable connection. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. Boasting two rows of copper alloy contacts, with a pitch of .156 in and 60 positions, it facilitates seamless board-to-board connections. The right-angle mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for optimal performance in your electronic projects.