833-060-558-804

Heilind Number:EDA833-060-558-804
Manufacturer:EDAC
Manufacturer Number:833-060-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for efficient electronic setups. Featuring a vibrant Green color, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 60 positions, it offers ample connectivity for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for convenience, its Right Angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic enthusiast's toolkit.