833-060-558-808

Heilind Number:EDA833-060-558-808
Manufacturer:EDAC
Manufacturer Number:833-060-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-558-808

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features two rows with a total of 60 positions, ensuring seamless connectivity. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient PCB assembly. Crafted with copper alloy contacts, it provides reliable conductivity, while the right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality to streamline your electronic connections and elevate your projects to new heights.