833-060-558-812

Heilind Number:EDA833-060-558-812
Manufacturer:EDAC
Manufacturer Number:833-060-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-558-812

Detailed Description

Enhance your connectivity with our dual-row Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a current rating of 3 A, it delivers reliable power transmission. The 60 positions, spaced at a pitch of .156 inches, offer ample room for secure connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a diverse range of applications in the electronics industry. Elevate your PCB designs with this essential component.