833-060-559-202

Heilind Number:EDA833-060-559-202
Manufacturer:EDAC
Manufacturer Number:833-060-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green design, it not only adds a pop of color but also offers superior functionality, with a 3A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of contacts made of Copper Alloy, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuitry, offering 60 positions for seamless board-to-board connections. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this Card Edge Connector for efficient and secure PCB connections.