833-060-559-212

Heilind Number:EDA833-060-559-212
Manufacturer:EDAC
Manufacturer Number:833-060-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-060-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-060-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with dual-row setups. Its vibrant green color not only adds a touch of visual appeal but also signifies its sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Featuring 60 positions and a pitch of .156 inches, this connector facilitates high-density connections with ease. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range from -40 to 105 °C guarantees functionality in varying conditions. Explore the possibilities of seamless board-to-board connectivity with this essential component.