833-062-500-201

Heilind Number:EDA833-062-500-201
Manufacturer:EDAC
Manufacturer Number:833-062-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-500-201

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 62 positions, it offers ample space for your PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on commercial or industrial projects, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105°C. Its straight mount orientation facilitates easy installation, making it an essential component for professionals in the field of electronics. Elevate your connectivity solutions with this versatile Card Edge Connector.