833-062-500-802

Heilind Number:EDA833-062-500-802
Manufacturer:EDAC
Manufacturer Number:833-062-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-500-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of contacts crafted from Copper Alloy, it offers optimal conductivity for seamless data transfer. The .156-inch pitch and .2-inch row spacing provide a secure fit for up to 62 positions, facilitating efficient board-to-board connections. Engineered for versatility, its straight mount orientation allows for easy integration in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.