833-062-520-202

Heilind Number:EDA833-062-520-202
Manufacturer:EDAC
Manufacturer Number:833-062-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-520-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vivid green. Designed for optimal performance, it features a contact rating of 3A and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows and a total of 62 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.