833-062-520-207

Heilind Number:EDA833-062-520-207
Manufacturer:EDAC
Manufacturer Number:833-062-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-520-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of contact points crafted from Copper Alloy, this connector guarantees reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, accommodating up to 62 positions for seamless integration. Designed for straight mounting orientation, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic systems. Trust in its quality construction for optimal performance in your projects.