833-062-520-802

Heilind Number:EDA833-062-520-802
Manufacturer:EDAC
Manufacturer Number:833-062-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-520-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, this connector is suitable for various power and signal applications. Its dual-row design, with a total of 62 positions, offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Whether for industrial or commercial use, this connector, with a straight mount orientation, is a versatile solution. Operate with peace of mind, knowing it can withstand temperatures ranging from -40 to 105 °C. Trust in its quality and performance, a must-have in any electronic assembly toolkit.