833-062-520-803

Heilind Number:EDA833-062-520-803
Manufacturer:EDAC
Manufacturer Number:833-062-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-520-803

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Its vibrant green hue not only adds a pop of color to your setup but also signifies its environmental compliance. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With two rows of copper alloy contacts, offering a total of 62 positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of electronics. Upgrade your connectivity game with this essential component.