833-062-520-807

Heilind Number:EDA833-062-520-807
Manufacturer:EDAC
Manufacturer Number:833-062-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-520-807

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green color stands out, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Crafted with precision, the connector features 62 positions in a .156-inch pitch, ideal for high-density applications. The Copper Alloy contacts guarantee efficient power transmission, rated at 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various settings. Upgrade your connectivity solutions with this essential component.