833-062-521-201

Heilind Number:EDA833-062-521-201
Manufacturer:EDAC
Manufacturer Number:833-062-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green color, it not only stands out visually but also offers exceptional functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. Featuring two rows and a total of 62 positions, this connector facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB connections.