833-062-521-202

Heilind Number:EDA833-062-521-202
Manufacturer:EDAC
Manufacturer Number:833-062-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-521-202

Detailed Description

Efficiently connect your electronic components with this high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also offers reliable functionality. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures long-lasting performance in various applications. The 2-row design with 62 positions allows for seamless connectivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. Whether you're working on a personal project or a professional one, this connector is a must-have for efficient board-to-board PCB connections.