833-062-521-203

Heilind Number:EDA833-062-521-203
Manufacturer:EDAC
Manufacturer Number:833-062-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 3A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of 62 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.