833-062-521-207

Heilind Number:EDA833-062-521-207
Manufacturer:EDAC
Manufacturer Number:833-062-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-521-207

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With 62 positions and a pitch of .156 inches, this connector offers seamless integration on your PCBs. Its straight mount orientation and .2-inch row spacing ensure easy installation. Operating reliably in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your systems with this essential component for efficient data transfer and power distribution.