833-062-521-803

Heilind Number:EDA833-062-521-803
Manufacturer:EDAC
Manufacturer Number:833-062-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also robust, with a housing made of UL 94V-0 Thermoplastic Polyester. Boasting a current rating of 3 A, it ensures reliable power transmission. With two rows of 62 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board applications. Designed for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component, a game-changer in the world of connectors.