833-062-521-808

Heilind Number:EDA833-062-521-808
Manufacturer:EDAC
Manufacturer Number:833-062-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-521-808

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless board-to-board PCB assembly. Designed with precision, this connector boasts a vibrant green hue and features two rows of 62 positions each, ensuring optimal performance in demanding electronic applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material maintains reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this high-quality connector for efficient and secure connections in your projects.