833-062-523-201

Heilind Number:EDA833-062-523-201
Manufacturer:EDAC
Manufacturer Number:833-062-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a 3A amperage rating, it delivers reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless connectivity for up to 62 positions. Designed for straight mounting orientation, it offers easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.