833-062-523-203

Heilind Number:EDA833-062-523-203
Manufacturer:EDAC
Manufacturer Number:833-062-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-523-203

Detailed Description

Enhance your board-to-board connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 62 positions, it ensures seamless connectivity in any setup. The copper alloy contacts guarantee reliable power delivery, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB connections with this essential component.