833-062-523-207

Heilind Number:EDA833-062-523-207
Manufacturer:EDAC
Manufacturer Number:833-062-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance component designed for seamless integration. Featuring a vibrant green color, it stands out visually while offering exceptional functionality. With an amperage rating of 3A, it ensures efficient power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. Equipped with two rows of copper alloy contacts, it provides a stable and secure connection. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. With a total of 62 positions, it accommodates multiple connections, making it ideal for complex PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Explore the full range of our products to discover more essential connectors for your electronic projects.