833-062-523-212

Heilind Number:EDA833-062-523-212
Manufacturer:EDAC
Manufacturer Number:833-062-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-523-212

Detailed Description

Enhance connectivity in your circuit board with this high-performing Card Edge Connector. Designed to streamline your assembly process, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable power transmission. With a dual-row layout comprising 62 positions at a pitch of .156 inches, it offers ample room for seamless integration. The vibrant Green color not only adds a pop of visual interest but also aids in quick identification during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Its straight mount orientation and convenient row spacing of .2 inches further enhance its ease of use. Perfect for demanding environments, it guarantees a stable and secure connection every time. Elevate the performance of your PCB setup with this essential component.