833-062-523-802

Heilind Number:EDA833-062-523-802
Manufacturer:EDAC
Manufacturer Number:833-062-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green color and a sleek, straight mount orientation. With a robust housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it guarantees reliable performance even in challenging environments. Featuring two rows with a total of 62 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Rest assured, it's rated for an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications in various industries. Upgrade your setup with this essential component and experience seamless connectivity like never before.