833-062-523-803

Heilind Number:EDA833-062-523-803
Manufacturer:EDAC
Manufacturer Number:833-062-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficient power transmission, this connector boasts a 3A amperage rating and durable Copper Alloy contacts for reliable performance. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating environments with temperatures ranging from -40 to 105°C. With 62 positions spread across 2 rows at a pitch of .156 inches, it offers ample connectivity options for your applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient connections in your electronic designs.