833-062-523-804

Heilind Number:EDA833-062-523-804
Manufacturer:EDAC
Manufacturer Number:833-062-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-523-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration on your circuit board. Boasting a vibrant Green hue, this connector not only adds a pop of color but also ensures easy identification during installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. With a contact material of Copper Alloy, it facilitates efficient signal transmission with a current rating of 3 A. Featuring 62 positions with a pitch of .156 inches, each connection is meticulously spaced for optimal performance. Its straight mount orientation and row spacing of .2 inches offer versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this essential component.