833-062-523-807

Heilind Number:EDA833-062-523-807
Manufacturer:EDAC
Manufacturer Number:833-062-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-523-807

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted with a durable UL 94V-0 Thermoplastic Polyester housing. Its two rows of Copper Alloy contacts with a .156" pitch ensure secure and efficient board-to-board connections for your PCB assembly. With 62 positions available, this connector offers ample room for your circuitry needs. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.