833-062-523-808

Heilind Number:EDA833-062-523-808
Manufacturer:EDAC
Manufacturer Number:833-062-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-062-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-062-523-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a .156-inch pitch and .2-inch row spacing, provide seamless connection for up to 62 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this high-quality connector for seamless board-to-board PCB connections in your electronic projects.